746-070-520-206

Heilind Number:EDA746-070-520-206
Manufacturer:EDAC
Manufacturer Number:746-070-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a current rating of 3 A, it's ideal for demanding applications. The two rows of copper alloy contacts, spaced at .125 inches with .25 inches between rows, provide reliable signal transmission across 70 positions. Whether for data or power, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your setup with this essential component, a perfect fit for any project requiring high-quality connectivity.