833-021-558-104

Heilind Number:EDA833-021-558-104
Manufacturer:EDAC
Manufacturer Number:833-021-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for efficient board-to-board communication. With a vibrant green color and a single row design, it offers a streamlined and visually appealing solution. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both durability and reliable conductivity. Boasting 21 positions with a pitch of .156 inches, this connector is perfect for various electronic applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential connector for seamless and high-performance connectivity.