833-021-558-108

Card Edge Connector

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row of 21 positions with a .156-inch pitch, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with copper alloy contacts and suitable for a 3A amperage, this connector is ideal for high-speed data transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in its quality and efficiency for seamless board-to-board connections in your PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: