833-022-523-812

Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green design, this connector not only adds a pop of color to your setup but also delivers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Equipped with two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, it offers seamless connection for up to 22 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-523-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: