833-022-524-204

Heilind Number:EDA833-022-524-204
Manufacturer:EDAC
Manufacturer Number:833-022-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-524-204

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual appeal while its robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable operation even in demanding environments. With a dual-row configuration and 22 positions, this connector offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Choose this Straight-mount Card Edge Connector for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.