833-022-541-812
Card Edge Connector
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row design with 22 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-022-541-812 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-022-541-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |