833-024-500-607

Heilind Number:EDA833-024-500-607
Manufacturer:EDAC
Manufacturer Number:833-024-500-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-500-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 24 positions, allowing for efficient data transmission. The copper alloy contacts ensure reliable signal transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its vibrant green color adds a touch of visual distinction, and the straight mount orientation simplifies installation. Trust in this connector for optimal connectivity in your electronic projects.