833-026-520-608

Heilind Number:EDA833-026-520-608
Manufacturer:EDAC
Manufacturer Number:833-026-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for streamlined integration, this connector boasts a single row layout with 26 positions, ensuring optimal functionality in a variety of applications. Crafted with precision, it features copper alloy contacts for reliable signal transmission and a durable housing made of UL 94V-0 Thermoplastic Polyester. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility with standard PCB layouts. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees efficiency even in harsh environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of projects in the electronics industry.