833-026-521-202

Card Edge Connector

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both visual appeal and safety. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 26-position, double-row design with a .156-inch pitch and .2-inch row spacing allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Find out more in the Products section under Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: