833-026-521-208

Heilind Number:EDA833-026-521-208
Manufacturer:EDAC
Manufacturer Number:833-026-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, engineered for seamless integration. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees reliable and efficient power delivery. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 26 positions accommodate a wide range of connections. Designed for straight mount orientation, it offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your connector game with this essential component from our extensive lineup.