833-026-541-612

Heilind Number:EDA833-026-541-612
Manufacturer:EDAC
Manufacturer Number:833-026-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green design. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Featuring a single row layout with 26 positions at a pitch of .156 inches, this connector ensures seamless board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for efficient and secure electronic connections.