833-028-521-212
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its dual-row configuration with a pitch of .156 inches and 28 positions ensures efficient data transfer. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer ease of installation. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-028-521-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-028-521-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |