833-030-521-604

Heilind Number:EDA833-030-521-604
Manufacturer:EDAC
Manufacturer Number:833-030-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance in electronic applications. This sleek green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row design and 30 positions, it offers seamless connectivity for your circuit boards. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your devices with this essential component for seamless board-to-board connections.