833-030-541-802
Card Edge Connector
Enhance connectivity in your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its two rows of copper alloy contacts ensure reliable power transmission, with a 3A amperage rating catering to a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 30 positions available for versatile setups. Operating flawlessly even in extreme conditions, this connector boasts an impressive temperature range of -40 to 105°C. Ideal for demanding industrial environments, it guarantees secure and efficient data transmission, meeting the highest standards of quality and performance. Trust in its straight mount orientation for easy installation, making it a valuable addition to your connectivity solutions. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-030-541-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 30 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-030-541-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |