833-030-542-207

Heilind Number:EDA833-030-542-207
Manufacturer:EDAC
Manufacturer Number:833-030-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, this connector is optimized for efficiency. Its dual rows and 30 positions provide ample space for seamless connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Designed for straight mounting orientation, it facilitates hassle-free installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.