833-030-558-112

Heilind Number:EDA833-030-558-112
Manufacturer:EDAC
Manufacturer Number:833-030-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a contact material made of Copper Alloy, it guarantees seamless conductivity. Featuring a single row configuration with 30 positions and a pitch of .156 inches, this connector offers precise alignment. The right angle mount orientation allows for convenient installation, perfect for space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Elevate your PCB connections with this high-quality component.