833-032-520-804

Heilind Number:EDA833-032-520-804
Manufacturer:EDAC
Manufacturer Number:833-032-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-804

Detailed Description

Enhance your circuit board connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 32 positions to support complex circuitry. Its straight mount orientation offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Upgrade your connections today with this essential component.