833-032-521-203

Heilind Number:EDA833-032-521-203
Manufacturer:EDAC
Manufacturer Number:833-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of precision-engineered Copper Alloy contacts, it offers a high amperage rating of 3 A, perfect for power-intensive applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and secure mating. With a total of 32 positions, it accommodates multiple connections, while its straight mount orientation simplifies installation. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C, making it suitable for a wide range of industrial settings. Elevate your PCB assembly with this essential connector, a cornerstone of efficient and dependable electronics design.