833-032-542-807

Card Edge Connector

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 32 positions across two rows, ensuring seamless interconnection. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments, while the vibrant Green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating with compatible components. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions, making it a versatile and essential component for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: