833-034-542-207

Heilind Number:EDA833-034-542-207
Manufacturer:EDAC
Manufacturer Number:833-034-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 34 positions each, it offers ample room for multiple connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a 3A amperage rating, it can handle high power requirements. Its straight mount orientation simplifies installation, and operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential connector for seamless and efficient circuit connections.