833-036-521-201

Heilind Number:EDA833-036-521-201
Manufacturer:EDAC
Manufacturer Number:833-036-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-201

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With an amperage rating of 3A, it ensures reliable power transmission for your electronic devices. The connector boasts a double-row design with 36 positions, offering ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection. Upgrade your connectivity solutions with this essential component.