833-036-542-202

Heilind Number:EDA833-036-542-202
Manufacturer:EDAC
Manufacturer Number:833-036-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-202

Detailed Description

Enhance connectivity in your electronic setups with this efficient Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless board-to-board connectivity with 36 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this reliable connector for seamless integration in your projects.