833-036-542-604

Heilind Number:EDA833-036-542-604
Manufacturer:EDAC
Manufacturer Number:833-036-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 36 positions, ensuring seamless data transfer. With a contact material of Copper Alloy, it guarantees reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, meeting industry standards. Operating smoothly in a straight mount orientation, it's perfect for various electronic applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Rated for 3A amperage and with an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Explore the potential of your devices with this essential component from our range of PCB connectors.