833-036-556-808

Heilind Number:EDA833-036-556-808
Manufacturer:EDAC
Manufacturer Number:833-036-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-556-808

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also boasts high functionality. With an amperage of 3 A, it ensures reliable power transmission, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance. The connector's two rows and copper alloy contact material provide efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches for precise connectivity. Offering 36 positions, it allows for versatile PCB configurations. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our Card Edge Connector for seamless, high-performance board-to-board connections.