833-036-559-204

Heilind Number:EDA833-036-559-204
Manufacturer:EDAC
Manufacturer Number:833-036-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-559-204

Detailed Description

Enhance your connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a 2-row configuration with 36 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections on your PCB. The right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C guarantees versatility. Ideal for professional use in various industries, this connector is a must-have for your electronic projects.