833-038-523-102

Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 38 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, it not only offers reliable power delivery at an amperage of 3A but also ensures longevity in various operating environments with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Whether you're bridging boards straight or need a robust solution for board-to-board connections, this Card Edge Connector is the perfect fit for your project. Trust in its quality and performance to elevate your electronic systems to new heights. Explore more of our top-notch connectors in the PCB Connectors category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: