833-038-523-104

Heilind Number:EDA833-038-523-104
Manufacturer:EDAC
Manufacturer Number:833-038-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a vibrant Green color that stands out for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. This single-row connector boasts 38 positions, ideal for accommodating multiple connections. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.