833-038-523-201

Card Edge Connector

Enhance your electronic connections with our innovative Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 38 positions available. The straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable function in diverse environments. Elevate your PCB setup with this high-quality connector, a must-have for any electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: