833-038-540-112

Heilind Number:EDA833-038-540-112
Manufacturer:EDAC
Manufacturer Number:833-038-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-112

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for efficient power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Featuring a single row layout with 38 positions, it ensures seamless integration within your circuitry. The contact material, crafted from durable Copper Alloy, guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Perfect for a range of applications, this connector is a vital component for your PCB connectivity needs.