833-038-541-608

Heilind Number:EDA833-038-541-608
Manufacturer:EDAC
Manufacturer Number:833-038-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, offering optimal compatibility and versatility for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable operation even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for stable performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Elevate your board-to-board connections with this essential component.