833-038-542-107

Heilind Number:EDA833-038-542-107
Manufacturer:EDAC
Manufacturer Number:833-038-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant Green color, this connector boasts a sleek design that stands out on your PCB. Operating at an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a single row layout and 38 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient connections. Suitable for a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component.