833-038-544-201

Heilind Number:EDA833-038-544-201
Manufacturer:EDAC
Manufacturer Number:833-038-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-544-201

Detailed Description

Enhance your PCB connection efficiency with this dual-row Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a current rating of 3 A, it ensures secure power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide ample connectivity for your electronic components. With 38 positions available, it offers flexibility in your design layout. Whether for straight-mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.