833-038-558-107

Heilind Number:EDA833-038-558-107
Manufacturer:EDAC
Manufacturer Number:833-038-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-107

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector boasts a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety for your devices. With a single row layout and 38 positions, it provides seamless connectivity for your PCB assemblies. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal compatibility. Its Right Angle mount orientation allows for easy installation, catering to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore seamless integration and superior performance with this essential component.