833-038-558-207

Heilind Number:EDA833-038-558-207
Manufacturer:EDAC
Manufacturer Number:833-038-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-207

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector, designed for optimal performance. Its vibrant green color not only adds a touch of distinction but also ensures easy identification. Made of high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With two rows of copper alloy contacts, each positioned precisely at .156 inches apart, it offers seamless compatibility and efficient power transmission. Featuring 38 positions in total, it accommodates multiple connections with ease. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Perfect for various projects, this connector is a versatile solution for your connectivity needs.