833-038-559-812

Card Edge Connector

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration in a variety of applications. Boasting a vibrant green color, it not only adds visual appeal but also ensures easy identification on your PCB. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient connectivity. Supporting up to 38 positions, it accommodates multiple connections with ease. Its Right Angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: