833-039-500-101

Heilind Number:EDA833-039-500-101
Manufacturer:EDAC
Manufacturer Number:833-039-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for superior reliability, this connector features a single row design with 39 positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust durability and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation and green color make installation quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.