833-039-540-612

Heilind Number:EDA833-039-540-612
Manufacturer:EDAC
Manufacturer Number:833-039-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-540-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue, ensuring easy identification on your circuit board. With an amperage of 3A, it guarantees reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing material offers robust protection. The single-row design with 39 positions allows for efficient data transfer, complemented by copper alloy contacts for optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections on your board. Its straight mount orientation simplifies installation, making it suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the full range of our products in the Connectors category to find the perfect fit for your project.