833-040-541-608

Heilind Number:EDA833-040-541-608
Manufacturer:EDAC
Manufacturer Number:833-040-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-608

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 40 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether mounted straight or at an angle, this connector ensures a secure fit. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance applications. Trust in our connector to deliver seamless and efficient board-to-board connections.