833-040-555-212

Heilind Number:EDA833-040-555-212
Manufacturer:EDAC
Manufacturer Number:833-040-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-555-212

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees superior durability and reliability. With two rows and a total of 40 positions, it offers ample flexibility for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is a breeze. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in this connector for seamless Board To Board connections in your PCB projects.