833-040-558-102

Heilind Number:EDA833-040-558-102
Manufacturer:EDAC
Manufacturer Number:833-040-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Capable of carrying up to 3 A of power, this connector ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a single row layout and 40 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.