833-041-524-112

Heilind Number:EDA833-041-524-112
Manufacturer:EDAC
Manufacturer Number:833-041-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-041-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-041-524-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 41 positions available, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects.