833-042-540-808

Heilind Number:EDA833-042-540-808
Manufacturer:EDAC
Manufacturer Number:833-042-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-540-808

Detailed Description

Enhance your PCB connections with our state-of-the-art Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector not only stands out visually but also delivers on functionality. With a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any application. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connectivity for up to 42 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for your board-to-board connections, meeting all your connectivity needs with ease and efficiency.