833-042-556-202

Heilind Number:EDA833-042-556-202
Manufacturer:EDAC
Manufacturer Number:833-042-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-042-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-042-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a low pitch of .156 in and row spacing of .2 in for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.