833-042-558-807
Card Edge Connector
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector features 42 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions, with an amperage rating of 3 A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility with various environments. Elevate your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-042-558-807 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-042-558-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |