833-044-521-807

Heilind Number:EDA833-044-521-807
Manufacturer:EDAC
Manufacturer Number:833-044-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-521-807

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures reliable operation in a variety of applications. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 44 positions and a pitch of .156 inches offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality for seamless board-to-board connections in your electronic projects.