833-044-523-812

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions. The two-row design, along with 44 positions, ensures efficient signal transmission, while the Copper Alloy contact material offers superior conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise connections are guaranteed. Its straight mount orientation allows for easy installation on PCBs. Operable in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications in the electronics industry. Explore our range of connectors to find the perfect solution for your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-523-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: