833-044-544-212

Heilind Number:EDA833-044-544-212
Manufacturer:EDAC
Manufacturer Number:833-044-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-544-212

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it features 44 positions with a pitch of .156 inches, ensuring reliable contact points for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy and efficient assembly onto your board. Trust in its 3A amperage rating and robust construction to meet the demands of your electronic applications. A must-have in any professional setup, this green Card Edge Connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.