833-048-521-204

Heilind Number:EDA833-048-521-204
Manufacturer:EDAC
Manufacturer Number:833-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-521-204

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 48 positions, it offers ample room for secure connections. The contact material, crafted from robust Copper Alloy, guarantees reliable conductivity. Operating smoothly in environments ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Trust in this connector for efficient board-to-board PCB connectivity in your projects.