833-048-556-808

Heilind Number:EDA833-048-556-808
Manufacturer:EDAC
Manufacturer Number:833-048-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-048-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-048-556-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for reliable performance in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures secure and efficient power transmission. With a pitch of .156 inches and a total of 48 positions, it offers ample connectivity options for your circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.