833-050-541-808

Heilind Number:EDA833-050-541-808
Manufacturer:EDAC
Manufacturer Number:833-050-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-541-808

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also guarantees efficient power transmission, with an amperage of 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting performance. With two rows and a total of 50 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Designed for straight mount orientation, it is easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore the full range of our connectors for more options to suit your needs.